- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5366NCR
5366NCR
Arrow Hart / Cooper
Straight Blade Plug - 2 Pole - 3 Wire - #16-12 AWG - 20A 125V - AutoGrip - Screw - Nylon - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Straight Blade Plug - 2 Pole - 3 Wire - #16-12 AWG - 20A 125V - AutoGrip - Screw - Nylon - Yellow.
Search Keywords: 5366NCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:5366NCR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$80.30
25
$51.39
38
$40.15
50 +
$39.35
Click for Quote
Log in
to unlock special pricing