- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5266NHG
Arrow Hart / Cooper
5266NHG
Conn Power PL 3 POS ST 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:5266NHG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A