Image is representational - see manufacturer specifications

Arrow Hart / Cooper Authorized Distributor

49-01BK-BU

Connector Power - 15A - 125V - 2 Position - 1 Port - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Power - 15A - 125V - 2 Position - 1 Port - Black.
Search Keywords: 4901BKBU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Arrow Hart / Cooper
Part No: 49-01BK-BU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Power
Gender: F
Number of Contacts: 2
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 49-01BK-BU RoHS compliant?
Yes, 49-01BK-BU is RoHS compliant.
What is the lead time for 49-01BK-BU?
The standard lead time for 49-01BK-BU is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 576
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.94
25
$2.93
50
$2.92
125
$2.91
250
$2.19
375
$2.04
500 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!