- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4067BK-BU
4067BK-BU
Arrow Hart / Cooper
Single Receptacle - #14-12 AWG - 15A - 125V - 5-15R NEMA Configuration - Thermoplastic - Plastic Clip - Quick Connect - Panel ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Single Receptacle - #14-12 AWG - 15A - 125V - 5-15R NEMA Configuration - Thermoplastic - Plastic Clip - Quick Connect - Panel Mount/Snap-in - Black.
Search Keywords: 4067BKBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:4067BK-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205599000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,240
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$3.20
25
$3.19
50
$3.18
125
$3.17
250
$2.38
375
$2.23
500 +
$2.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT