- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2162LA
2162LA
Arrow Hart / Cooper
Conn Type F ST Cable Mount F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F ST Cable Mount F
Search Keywords: 2162LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:2162LA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
20
$4.67
60
$3.80
260
$3.52
500
$3.33
1,000
$3.32
2,500
$3.16
5,000
$3.12
7,500 +
$3.11
Click for Quote
Log in
to unlock special pricing