- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 1575AG
Arrow Hart / Cooper
1575AG
General Purpose Rotary Switch - DPDT - 3A @ 125V AC - 1A @ 250V DC - ON-ON - Solder Lug.
Accessories Notify Me
RoHS Compliant
Description
+
General Purpose Rotary Switch - DPDT - 3A @ 125V AC - 1A @ 250V DC - ON-ON - Solder Lug.
Search Keywords: 1575AG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arrow Hart / Cooper |
| Part No: | 1575AG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 1575AG RoHS compliant?
Yes, 1575AG is RoHS compliant.
What is the lead time for 1575AG?
The standard lead time for 1575AG is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
8 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$17.82
5
$17.47
10
$17.12
25
$16.78
50
$16.44
100
$16.11
250 +
$15.79
Click for Quote
Log in
to unlock special pricing