- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1201W
Arrow Hart / Cooper
1201W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Search Keywords: 1201W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arrow Hart / Cooper
-
Part No:1201W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 1201W RoHS compliant?
Yes, 1201W is RoHS compliant.
What is the lead time for 1201W?
The standard lead time for 1201W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$7.755
10
$7.050
30
$6.930
50
$6.780
100
$6.680
250
$6.500
500
$6.410
1,000 +
$6.370
Click for Quote
Log in
to unlock special pricing