Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
152FB Series 5 Conductors 2.54 mm Pitch Fusion Bonded Cable Jumper
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin T...
NT Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals
Power Relay 12VDC 278Ohm 10A SPDT(29x13x35.5)mm Plug-In
Connector Accessory - Orange - Wedge Lock - Deutsch DT Series 6Pos Plug Connectors - DT Se...