- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 40-600-20
40-600-20
Aries Electronics, Inc.
Conn DIP Adapter PIN 40 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Adapter PIN 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 4060020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:40-600-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Adapter
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.88
50
$4.78
100
$4.00
250
$3.88
500
$3.67
1,000
$3.57
2,500
$3.48
5,000 +
$3.44
Click for Quote
Log in
to unlock special pricing