Aries Electronics, Inc. Authorized Distributor

40-0518-10

The 40-0518-10 is a 40-pin, single-row, Series 518 collet socket featuring gold plating on both the collet contacts and shell.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 40-0518-10 is a 40-pin, single-row, Series 518 collet socket featuring gold plating on both the collet contacts and shell.
Search Keywords: 40051810
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aries Electronics, Inc.
  • Part No:
    40-0518-10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    DIP Socket3792
  • Body Orientation:
    Straight3768
  • Mounting:
    Through Hole3783
  • Gender:
    SKT3772
  • Pitch:
    2.54 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    125(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 40-0518-10 RoHS compliant?
Yes, 40-0518-10 is RoHS compliant.
What is the lead time for 40-0518-10?
The standard lead time for 40-0518-10 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 745
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.32
50
$4.23
100
$3.64
250
$3.60
500
$3.22
1,000
$3.06
2,500
$2.98
5,000 +
$2.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!