- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 28-6574-10
28-6574-10
Aries Electronics, Inc.
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 28657410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:28-6574-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:DIP Socket3792
-
Body Orientation:Straight3768
-
Mounting:Through Hole3783
-
Gender:SKT3772
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
11
Order Increment:
11
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
11
$15.36
33
$14.67
55
$14.25
110
$12.26
253
$11.75
506
$11.44
1,001 +
$11.29
Click for Quote
Log in
to unlock special pricing