- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 28-652000-10
28-652000-10
Aries Electronics, Inc.
Conn PLCC-DIP Adapter F/M 28/28 POS 1.27mm/2.54mm Solder ST Thru-Hole/SMD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn PLCC-DIP Adapter F/M 28/28 POS 1.27mm/2.54mm Solder ST Thru-Hole/SMD
Search Keywords: 2865200010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:28-652000-10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:PLCC-DIP Adapter
-
Body Orientation:Straight
-
Mounting:Through Hole/Surface Mount
-
Gender:F/M
-
Pitch:1.27/2.54 mm
-
Number of Contacts:28/28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
21
$62.45
42
$38.43
63
$30.43
84 +
$29.82
Click for Quote
Log in
to unlock special pricing