- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 28-6518-10
28-6518-10
Aries Electronics, Inc.
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 28651810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:28-6518-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
17
Order Increment:
17
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
17
$3.08
102
$2.17
255
$2.07
510
$2.01
1,003
$1.90
2,516
$1.85
5,015
$1.81
7,514 +
$1.78
Click for Quote
Log in
to unlock special pricing