- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 28-600-20
Aries Electronics, Inc.
28-600-20
Conn DIP Adapter PIN 28 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Aries Electronics, Inc. |
| Part No: | 28-600-20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DIP Adapter |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Pin |
| Pitch: | 2.54 mm |
| Number of Contacts: | 28 |
| Maximum Current Rating: | 2/Contact A |
| Operating Temperature: | -55 to 105 °C |