Image is representational - see mfr. specs

Conn DIP-SOIC Adapter F/M 24/24 POS 1.27mm/2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn DIP-SOIC Adapter F/M 24/24 POS 1.27mm/2.54mm Solder ST Thru-Hole
Search Keywords: 2465000011RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aries Electronics, Inc.
  • Part No:
    24-650000-11-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Type:
    DIP-SOIC Adapter
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    F/M
  • Pitch:
    1.27/2.54 mm
  • Number of Contacts:
    24/24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
1
$54.33
5
$48.48
15
$47.03
30
$45.01
60
$43.16
105
$36.65
255 +
$36.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!