- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 20-555000-00
Aries Electronics, Inc.
20-555000-00
Conn SSOP-SOWIC Adapter RCP 20 POS 0.65mm Solder ST SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:20-555000-00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSOP-SOWIC Adapter
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:RCP
-
Pitch:0.65 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:105(Max) °C