- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 18-600-20
18-600-20
Aries Electronics, Inc.
Conn DIP Adapter PIN 18 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Adapter PIN 18 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 1860020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:18-600-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIP Adapter
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$2.54
100
$2.06
260
$1.97
500
$1.91
1,000
$1.81
2,500
$1.76
5,000
$1.71
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing