- Home ›
- All Products›
- 17-006-171
17-006-171
Aries Electronics, Inc.
Flat Flex Cable Assembly - Solder Tab to Solder Tab - 17 Position - 0.100" (2.54mm) Pitch - 6.00" (152.40mm) Length.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Flex Cable Assembly - Solder Tab to Solder Tab - 17 Position - 0.100" (2.54mm) Pitch - 6.00" (152.40mm) Length.
Search Keywords: 17006171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:17-006-171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$9.58
25
$7.78
50
$7.76
100
$6.55
250
$6.01
500
$6.00
1,000
$5.85
2,500 +
$5.63
Click for Quote
Log in
to unlock special pricing