- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 17-003-171
Aries Electronics, Inc.
17-003-171
Flat Pin-Staked Flex Jumper - 17 Positions - 0.100" (2.54mm) Pitch - Solder Tab to Solder Tab - 3.00" (76.20mm) Length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Aries Electronics, Inc. |
| Part No: | 17-003-171 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |