- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 16-600-10
16-600-10
Aries Electronics, Inc.
Conn DIP Adapter PIN 16 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Adapter PIN 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 1660010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:16-600-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:DIP Adapter
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Ships today, if you order in
Minimum Order Quantity:
23
Order Increment:
23
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
23
$1.86
115
$1.46
253
$1.42
506
$1.40
1,012
$1.37
2,507
$1.35
5,014
$1.33
7,521 +
$1.32
Click for Quote
Log in
to unlock special pricing