- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 16-3518-10E
16-3518-10E
Aries Electronics, Inc.
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 16351810E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:16-3518-10E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:DIP Socket3792
-
Body Orientation:Straight3768
-
Mounting:Through Hole3783
-
Gender:SKT3772
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
24
$6.69
48
$6.67
72
$6.39
120
$5.57
264
$5.33
504
$5.11
1,008
$4.97
2,520 +
$4.84
Click for Quote
Log in
to unlock special pricing