- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 16-350000-11-RC
16-350000-11-RC
Aries Electronics, Inc.
Adapter - SMD to DIP - SOIC Package Accepted - 16 Positions - 0.050" (1.27mm) Pitch - 0.062" (1.57mm) Board Thickness - Au/Ni ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adapter - SMD to DIP - SOIC Package Accepted - 16 Positions - 0.050" (1.27mm) Pitch - 0.062" (1.57mm) Board Thickness - Au/Ni Pin Plating.
Search Keywords: 1635000011RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:16-350000-11-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:SOIC-DIP Adapter3792
-
Body Orientation:Straight3768
-
Mounting:Through Hole3783
-
Gender:RCP3772
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
22
can ship 8/26/26
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$28.98
5
$27.11
24
$25.09
48
$24.01
72
$23.03
120
$21.73
264 +
$21.15
Click for Quote
Log in
to unlock special pricing