- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 16-350000-10-HT
16-350000-10-HT
Aries Electronics, Inc.
Conn SOIC-DIP Adapter SKT 16 POS 1.27mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn SOIC-DIP Adapter SKT 16 POS 1.27mm Solder ST Thru-Hole
Search Keywords: 1635000010HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:16-350000-10-HT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:SOIC-DIP Adapter
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:1.27 mm
-
Number of Contacts:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$16.70
5
$16.12
24
$15.50
48
$15.28
72
$15.17
120
$12.95
264 +
$12.78
Click for Quote
Log in
to unlock special pricing