- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 14-600-20
Aries Electronics, Inc.
14-600-20
Conn DIP Adapter PIN 14 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn DIP Adapter PIN 14 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 1460020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:14-600-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:DIP Adapter
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 14-600-20 RoHS compliant?
Yes, 14-600-20 is RoHS compliant.
What is the lead time for 14-600-20?
The standard lead time for 14-600-20 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 26
Stock lot only:
10
Minimum Order Quantity:
26
Order Increment:
26
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$3.597
26
$3.270
104
$2.290
260
$1.970
520
$1.930
1,014
$1.870
2,522
$1.860
5,018
$1.850
7,514 +
$1.840
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT