- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1109814
Aries Electronics, Inc.
1109814
The 1109814 is an 8-position adapter that converts a SOIC footprint to a circular, 8-pin JEDEC TO male pin footprint for throu ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:1109814
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SOIC Adapter
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:105(Max) °C