- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 10-6810-90C
Aries Electronics, Inc.
10-6810-90C
Conn DIP Socket SKT 10 POS 2.54mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Aries Electronics, Inc. |
| Part No: | 10-6810-90C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | DIP Socket3792 |
| Body Orientation: | Right Angle3768 |
| Mounting: | Through Hole3783 |
| Gender: | SKT3772 |
| Pitch: | 2.54 mm |
| Number of Contacts: | 10 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | 105(Max) °C |