- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 101-PRS13023-12
101-PRS13023-12
Aries Electronics, Inc.
Zero Insertion Force PGA Test and Burn-in Sockets
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zero Insertion Force PGA Test and Burn-in Sockets
Search Keywords: 101PRS1302312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:101-PRS13023-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PGA Socket3792
-
Body Orientation:Straight3768
-
Mounting:Through Hole3783
-
Gender:SKT3772
-
Pitch:2.54 mm
-
Number of Contacts:101
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3
can ship 6/8/26
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$148.66
5
$137.57
10
$131.67
20
$126.26
50
$122.89
100 +
$105.67
Click for Quote
Log in
to unlock special pricing