- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 08-675-190T
08-675-190T
Aries Electronics, Inc.
Conn DIP Socket HDR 8 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket HDR 8 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 08675190T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:08-675-190T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
44
Order Increment:
44
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
44
$1.73
132
$1.22
264
$1.21
528
$1.16
1,012
$1.11
2,508
$1.07
5,016
$1.04
7,524 +
$1.03
Click for Quote
Log in
to unlock special pricing