- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 08-600-10
08-600-10
Aries Electronics, Inc.
DIP, DIL Header - Forked Contact Type - 8 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole - Blac ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIP, DIL Header - Forked Contact Type - 8 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole - Black.
Search Keywords: 0860010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:08-600-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
545
Can Ship immediately
Minimum Order Quantity:
44
Order Increment:
44
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
44
$1.49
132
$1.38
264
$1.36
528
$1.23
1,012
$1.17
2,508
$1.16
5,016
$1.04
7,524 +
$1.03
Click for Quote
Log in
to unlock special pricing