- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 08-1518-10
Aries Electronics, Inc.
08-1518-10
Dip/sip Sockets Dual Row Collet Solder Tail 8 Pins
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dip/sip Sockets Dual Row Collet Solder Tail 8 Pins
Search Keywords: 08151810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:08-1518-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 08-1518-10 RoHS compliant?
Yes, 08-1518-10 is RoHS compliant.
What is the lead time for 08-1518-10?
The standard lead time for 08-1518-10 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 25
Stock lot only:
7
Minimum Order Quantity:
25
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$2.0999
25
$1.9090
250
$1.2440
500
$1.1250
1,000
$1.0450
2,500
$0.9810
5,000
$0.9600
7,500
$0.9580
10,000 +
$0.9550
Click for Quote
Log in
to unlock special pricing