- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 04-002-152FB
Aries Electronics, Inc.
04-002-152FB
Cable Assembly 0.05m 26AWG 4 to 4 POS Jumper to Jumper
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Aries Electronics, Inc. |
| Part No: | 04-002-152FB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |