- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 02-0600-10
02-0600-10
Aries Electronics, Inc.
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 02060010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aries Electronics, Inc.
-
Part No:02-0600-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.4423
500
$0.3594
1,000
$0.3585
2,500
$0.3286
5,000
$0.3151
7,500
$0.3143
10,000
$0.3135
15,000 +
$0.3067
Click for Quote
Log in
to unlock special pricing