- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R60DF3470AA30K
Arcotronics America
R60DF3470AA30K
Cap Film 0.47uF 63V PET 10% Radial 10mm 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arcotronics America
-
Part No:R60DF3470AA30K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:10 mm