Image is representational - see manufacturer specifications

Arcotronics America

A72EF2100AA00J

Cap Film 0.01uF 100V PP 5% (5 X 11mm) Axial 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Film 0.01uF 100V PP 5% (5 X 11mm) Axial 105°C Bulk
Search Keywords: A72EF2100AA00J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Arcotronics America
Part No: A72EF2100AA00J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dielectric: PP
Voltage: 100,63 VDC|VAC
Capacitance Value: 0.01 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Axial
Size: 5 x 11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A72EF2100AA00J RoHS compliant?
Yes, A72EF2100AA00J is RoHS compliant.
What is the lead time for A72EF2100AA00J?
The standard lead time for A72EF2100AA00J is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,967
Can Ship immediately
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.060
25
$2.530
50
$1.480
100
$1.160
250
$0.445
500 +
$0.354
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!