- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- T8601VBBB
Arcolectric (Bulgin)
T8601VBBB
Switch Rocker (ON) OFF SPST Solder Curved Rocker 16A 277VAC 24VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Arcolectric (Bulgin)
-
Part No:T8601VBBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:16@250VAC@(CSA/UL) A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight