- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- C3970BB
Arcolectric (Bulgin)
C3970BB
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads
Search Keywords: C3970BB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Arcolectric (Bulgin) |
| Part No: | C3970BB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On Off On |
| Contact Rating @ Voltage: | 745.7@UL A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
Frequently Asked Questions
Is C3970BB RoHS compliant?
Yes, C3970BB is RoHS compliant.
What is the lead time for C3970BB?
The standard lead time for C3970BB is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
5
$15.42
10
$15.05
25
$14.82
50
$12.60
100
$11.63
250
$11.04
500 +
$10.90
Click for Quote
Log in
to unlock special pricing