- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- G9EC-1-B-DC12
Aratas
G9EC-1-B-DC12
Power Relay 12VDC 200A SPST-NO (98mm 44mm 86.7mm)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G9EC-1-B-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:N/A
-
Operating Temperature:-40 to 50 °C
-
Termination Style:Screw Terminal