- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- G9EA-1-DC24
Aratas
G9EA-1-DC24
Power Relay 24VDC 100A SPST-NO(73x36x67.2)mm Flange
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G9EA-1-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Flange Mount
-
Operating Temperature:-40 to 70 °C
-
Termination Style:Screw Terminal