- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G9EA-1-B-CA-DC60
Aratas
G9EA-1-B-CA-DC60
The G9EA-1-B-CA-DC60 is a high-current conduction, single-pole single-throw (SPST-NO) DC power relay with a 60 VDC coil design ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G9EA-1-B-CA-DC60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:60 V
-
Contact Arrangement:SPST-NO
-
Mounting:Flange Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C