- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- G8G1A7RDC12BYOMR1
Aratas
G8G1A7RDC12BYOMR1
Power Relay 12VDC SPST-NO(15mm 8mm 18mm) THT
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Power Relay 12VDC SPST-NO(15mm 8mm 18mm) THT
Search Keywords: G8G1A7RDC12BYOMR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G8G1A7RDC12BYOMR1
-
Alias/AKA:G8G-1A7R-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1920
Frequently Asked Questions
Is G8G1A7RDC12BYOMR1 RoHS compliant?
Yes, G8G1A7RDC12BYOMR1 is RoHS compliant.
What is the lead time for G8G1A7RDC12BYOMR1?
The standard lead time for G8G1A7RDC12BYOMR1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
10
$2.93
100
$2.38
250
$2.27
500
$2.17
1,000
$2.08
2,500
$2.03
5,000
$1.98
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing