Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

G7L-1A-BUBJ-CB-AC12

Electromechanical Relay 12VAC 75Ohm 30A SPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VAC 75Ohm 30A SPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay
Search Keywords: G7L1ABUBJCBAC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas (formerly Omron Components)
  • Part No:
    G7L-1A-BUBJ-CB-AC12
  • Alias/AKA:
    G7L1ABUBJCBAC12BYOMI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    12 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    30 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    Yes
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G7L-1A-BUBJ-CB-AC12 RoHS compliant?
Yes, G7L-1A-BUBJ-CB-AC12 is RoHS compliant.
What is the lead time for G7L-1A-BUBJ-CB-AC12?
The standard lead time for G7L-1A-BUBJ-CB-AC12 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately Buy all 19 in-stock or the regular minimum order quantity of 20
Stock lot only:
19
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.957
20
$10.870
40
$10.620
60
$10.470
100
$10.390
260
$10.190
500
$10.060
1,000 +
$9.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!