- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- G7L-1A-BUB-CB-DC24
Aratas (formerly Omron Components)
G7L-1A-BUB-CB-DC24
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas (formerly Omron Components)
-
Part No:G7L-1A-BUB-CB-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Bracket Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 60 °C