Available Replacements
Alternative Packaging
G6SK-2F-TR-DC5 G6SK-2F-TR-DC5 Aratas
G6SK-2F-TR-DC5

Aratas

In Stock: 2,400

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Aratas Authorized Distributor

G6SK-2F-DC5

Signal Relay 5VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD
Search Keywords: G6SK2FDC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    G6SK-2F-DC5
  • Alias/AKA:
    G6SK2FDC5BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Latching Double Coil12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount12526
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.8 x 9.2 x 9.2 mm
  • Termination Style:
    Gull Wing12536
  • Coil Current:
    40 mA
  • Contact Form:
    2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G6SK-2F-DC5 RoHS compliant?
Yes, G6SK-2F-DC5 is RoHS compliant.
What is the lead time for G6SK-2F-DC5?
The standard lead time for G6SK-2F-DC5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks can ship 4/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$7.52
50
$4.93
100
$4.43
250
$4.13
500
$3.87
1,000
$3.84
3,000
$3.83
5,000 +
$3.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!