Available Replacements
Alternative Packaging
G6S-2F-Y-TR-DC5 G6S-2F-Y-TR-DC5 Aratas
G6S-2F-Y-TR-DC5

Aratas

In Stock: 1,300

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Aratas Authorized Distributor

G6S-2F-Y-DC5

Signal Relay 5VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD
Search Keywords: G6S2FYDC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas
  • Part No:
    G6S-2F-Y-DC5
  • Alias/AKA:
    G6S2FYDC5BYOMZ, G6S2FYDC5BYOMR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount12526
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.8 x 9.2 x 9.2 mm
  • Termination Style:
    Gull Wing12536
  • Coil Current:
    40 mA
  • Contact Form:
    2 Form C12515
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G6S-2F-Y-DC5 RoHS compliant?
Yes, G6S-2F-Y-DC5 is RoHS compliant.
What is the lead time for G6S-2F-Y-DC5?
The standard lead time for G6S-2F-Y-DC5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,442
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks can ship 4/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.86
50
$4.85
100
$4.83
250
$4.82
500
$2.97
750
$2.35
1,000 +
$2.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!