Image is representational - see manufacturer specifications

Aratas (formerly Omron Components) Authorized Distributor

G6S-2F-DC4.5

Signal Relay 4.5VDC 2A DPDT(14.8x9.2x9.2)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 4.5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6S2FDC45
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aratas (formerly Omron Components)
  • Part No:
    G6S-2F-DC4.5
  • Alias/AKA:
    G6S2FDC45BYOMZ, G6S2FDC4.5BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.8 x 9.2 x 9.2 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    31 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G6S-2F-DC4.5 RoHS compliant?
Yes, G6S-2F-DC4.5 is RoHS compliant.
What is the lead time for G6S-2F-DC4.5?
The standard lead time for G6S-2F-DC4.5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.53
50
$2.30
250
$2.21
500
$2.16
1,000
$2.12
3,000
$2.07
5,000
$2.06
8,000 +
$2.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!