- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S-2F-DC12
Aratas
G6S-2F-DC12
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G6S-2F-DC12
-
Alias/AKA:G6S2FDC12BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:11.7 mA
-
Contact Form:2 Form C