- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6L-1F-TR-DC24
Aratas (formerly Omron Components)
G6L-1F-TR-DC24
Electromechanical Relay 24VDC 2.504KOhm 1A SPST-NO (10.6x8.4x4.5)mm SMD Signal Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas (formerly Omron Components)
-
Part No:G6L-1F-TR-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:10.6 x 8.4 x 4.5 mm
-
Termination Style:Gull Wing
-
Coil Current:9.6 mA
-
Contact Form:1 Form A