- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Frequency Relays ›
- G6K-2F-RF-TR09-DC12
Aratas
G6K-2F-RF-TR09-DC12
Electromechanical Relay 12VDC 1.315KOhm 1A DPDT(12.8x7.8x5.4)mm SMD High Frequency Relay
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G6K-2F-RF-TR09-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
900 -
Relay Construction:Non-Latching
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Pin Count:8
-
Operating Temperature:-40 to 70 °C
-
Dimension:12.8 x 7.8 x 5.4 mm
-
Termination Style:Gull Wing