- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6JU-2FS-Y-DC12
Aratas
G6JU-2FS-Y-DC12
The G6JU-2FS-Y-DC12 is a single-coil latching, DPDT surface-mount relay with a 12 VDC coil.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G6JU-2FS-Y-DC12
-
Alias/AKA:G6JU2FSYDC12BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:10.6 x 5.7 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:9 mA
-
Contact Form:2 Form C