- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6B-1174P-US-DC24
Aratas
G6B-1174P-US-DC24
Power Relay 24VDC 8A SPST-NO(21.1x10x12.5)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:G6B-1174P-US-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO10703
-
Maximum Current Rating:8 A
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:2.88 KOhm